Lumex SSL-LX3044YC

LED; Yellow;90mcd;0.114In.;T-1;150mA;2.1V;30deg;585nm;Clear;5V;-40degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SSL-LX3044YC 4,220 Buy Now »
USD
0.073 0.073
Digi-Key
67-1077-ND 2,888 Buy Now »
USD
0.530 0.378 0.189 0.097 0.067
Newark
09J9291 58 Buy Now »
USD
0.073 0.073 0.073 0.062 0.054
Mouser
696-SSL-LX3044YC 2,998 Buy Now »
USD
0.150 0.150 0.120 0.080 0.056
Future Electronics
SSL-LX3044YC 8,248 Buy Now »
USD
0.064 0.058
Onlinecomponents.com
SSLLX3044YC 4,220 Buy Now »
USD
0.073 0.073 0.062 0.053 0.045
Master Electronics
SSLLX3044YC 3,713 ··
USD
0.073 0.073 0.062 0.053 0.045
Allied Electronics
70127531 385 Buy Now »
USD
0.048 0.048 0.048 0.048 0.048
Edge Electronics
SSL-LX3044YC 0 ··
MCM Electronics
25-5624 16 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Farnell 2
7605560 58 Buy Now »
GBP
0.085 0.085 0.070 0.047 0.036
2062526 791 Buy Now »
GBP
0.280 0.220 0.110 0.059 0.033
element14 APAC
7605560 58 Buy Now »
SGD
0.243 0.243 0.195 0.130 0.091
Electro Sonic
SSLLX3044YC 4,220 Buy Now »
USD
0.077 0.077 0.066 0.056 0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SSL-LX3044YC 27 Buy Now »
USD
0.512 0.512 0.256 0.256 0.256
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSL-LX3044YC Contact ··
XS Micro
SSL-LX3044YC Contact ··

Descriptions

T3X4 LED LAMP 585 YELLOWWATER CLR LENS
Onlinecomponents.com
LED Uni-Color Yellow 585nm 2-Pin T-1
Verical
T3X4 LED LAMP 585 YELLOWWATER CLR LENS
Master Electronics
LED, YELLOW, T-1 (3MM), 90MCD, 585NM
element14 APAC
LED; Yellow;90mcd;0.114In.;T-1;150mA;2.1V;30deg;585nm;Clear;5V;-40degC
Allied Electronics
LED, YELLOW, T-1 (3MM), 90MCD, 585NM
Farnell
Yellow 3 mm 30° Water Clear 90 mcd 2.1 V Through Hole LED - T-1
Future Electronics
LED Lamps 3mm Short Lens Yello
Mouser
LED Lamp; Bulb Size:3mm; Luminous Intensity:90µcd; Viewing Angle:30°; Forward Current:30mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 ;RoHS Compliant: Yes
Newark
LED YELLOW CLEAR 3MM ROUND T/H
Digi-Key

Technical Specifications

Packaging Bulk
Viewing Angle 30 °
Color Yellow
Wavelength 585 nm
Number of Pins 2
Lens Color Clear
Size-Diameter 3 mm
Mounting Type Through Hole
Luminous Intensity 90 mcd
RoHS Compliant
Lead-Free Status Lead Free
Size-Height 4.8 mm
Forward Voltage 2.1 V
Lens Type Non-Diffused

Documents

Newark
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 1 page 15 years ago

Images

Alternate Names

LUM SSL-LX3044YC
LUMEX INC SSL-LX3044YC
Lumex Opto/Components Inc SSL-LX3044YC
LUMEX OPTO SSL-LX3044YC
LUMX SSL-LX3044YC
LUMEX OPTO COMPONENTS SSL-LX3044YC
LUMEX ITW SSL-LX3044YC
LUMEX OPTO/COMPONENTS INC (VA) SSL-LX3044YC
LUMEX OPTO COMPONEN SSL-LX3044YC
LUMEX OPT SSL-LX3044YC
LUMEX INCORPORATED SSL-LX3044YC
Lumex Opto/Comp SSL-LX3044YC
LUMEX OPTO COMPONENT SSL-LX3044YC
ITW Lumex SSL-LX3044YC
LUMEX OPTOELECTRONICS SSL-LX3044YC
Lumex (Digi-Key) SSL-LX3044YC
LUMEX CORP SSL-LX3044YC
LUMEX OPTOELECT SSL-LX3044YC
LUMEX INCORPATED SSL-LX3044YC
LUMEX OPTO/COMP INC SSL-LX3044YC
LUMEX OPOTO SSL-LX3044YC
LUMEX COPRORATION SSL-LX3044YC

Search for other parts like SSL-LX3044 »