📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Lumex SSL-LX4673ID-LA20

Single Color LED, High Intensity Red, Diffused, 6.15mm
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX4673ID-LA20.

JRH Electronics

Datasheet1 page13 years ago

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Lumex SSL-LX4673ID-LA20 provided by its distributors.

Single Color LED, High Intensity Red, Diffused, 6.15mm
LED; RED;12MCD;150MA;2V;635NM;100DEG;DIFFUSED;5V;105MW;-40 TO 85DEGC;260DEG
Red 4 x 7 mm 100° Diffused 12 mcd 2 V Rectangular Through Hole LED
Lamp, LED;Red;12mcd;150mA;2V;635nm;100de
RS APAC
LED, RED, 4MM X 7MM, 12MCD, 635NM
LED LAMP RECT4X6 635 RED DIF W/H
LED, RED, 4MM X 7MM, 12MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:4mm x 7mm; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:12mcd; Viewing A 09J9303
Led, Red, 4Mm X 7Mm, 12Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:4Mm X 7Mm; Longitud De Onda Típ.:635Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:12Mcd; Led, Montaje:Through Hole; Lente, Perfil:Rectangular |Lumex SSL-LX4673ID-LA20

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX4673ID-LA20.