Lumex SSL-LX25783ID

LED, 2.5x7mm Rectangular, Diffused, Emit Red, Lens Red, 80 View Angle | Lumex SSL-LX25783ID
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Weight907.18474 mg
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity9 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of LEDs1
PackagingBulk
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle80 °
Wavelength635 nm
Dimensions
Height8 mm
Length635 µm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX25783ID.

Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page22 years ago

Inventory History

3 month trend:
-10.72%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX25783ID.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX25783ID provided by its distributors.

LED, 2.5x7mm Rectangular, Diffused, Emit Red, Lens Red, 80 View Angle | Lumex SSL-LX25783ID
LED, 2.3X8mm, RED, 9MCD, 635NM; Bulb Siz
LED LAMP 2.5x7 635 RED D IFF 2003FRM
LED RED DIFF RECT 2.3MMX7MM T/H
LED, 2.3MM X 7MM, 9MCD, 635NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 7mm x 2.3mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 9mcd; Viewing Angle: 80°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: 7mm x 2.3mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX25783-ID
  • SSL-LX25783ID.

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Weight907.18474 mg
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity9 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of LEDs1
PackagingBulk
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle80 °
Wavelength635 nm
Dimensions
Height8 mm
Length635 µm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX25783ID.

Farnell
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant