Lumex SSI-LXR3816SID-150

Panel Mount Indicator Red LED 0.323" Threaded 2 VDC Leads SSI Series | Lumex SSI-LXR3816SID-150
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountPanel, Through Hole
Technical
Current Rating30 mA
Forward Current25 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDome
Luminous Intensity100 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationWire
Viewing Angle60 °
Voltage Rating2 V
Voltage Rating (DC)2.5 V
Wavelength636 nm
Dimensions
Height11.9888 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR3816SID-150.

Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-43.37%

Alternate Parts

Price @ 1000
$ 2.05
$ 0.694
$ 0.694
Stock
25,440
45,097
45,097
Authorized Distributors
6
7
7
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
100
100
Number of Pins
-
-
-
Luminous Intensity
100 mcd
100 mcd
100 mcd
Lens Style
Dome
Diffused, Dome
Diffused, Dome
Forward Voltage
2 V
2 V
2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXR3816SID-150.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXR3816SID-150 provided by its distributors.

Panel Mount Indicator Red LED 0.323" Threaded 2 VDC Leads SSI Series | Lumex SSI-LXR3816SID-150
LED Panel Mount Indicator Uni-Color Red 636nm 700mcd 2-Pin
T5Mm Chrm Pnl Ind, 636Nm Alingap Red Diff, 6" Lds |Lumex SSI-LXR3816SID-150
LED Panel Mount Indicators 5mm Chrome 6 Red

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountPanel, Through Hole
Technical
Current Rating30 mA
Forward Current25 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDome
Luminous Intensity100 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationWire
Viewing Angle60 °
Voltage Rating2 V
Voltage Rating (DC)2.5 V
Wavelength636 nm
Dimensions
Height11.9888 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR3816SID-150.

Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant