Lumex SSI-LXH1090ID

LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Current30 mA
Current Rating30 mA
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Number of Contacts2
Operating Supply Voltage2 V
Peak Wavelength635 nm
Viewing Angle60 °
Voltage2 V
Wavelength635 nm
Dimensions
Diameter10 mm
Height18 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH1090ID.

element14 APAC
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXH1090ID.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXH1090ID provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
Panel Mount Indicator, Led, 10Mm, Red, 2V; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:10Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:10Mm; Colour:Red Rohs Compliant: Yes |Lumex SSI-LXH1090ID
INDICATOR, LED PANEL MNT, 10MM, RED, 2V; Mounting Hole Dia:10mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:2V; Luminous Intensity:40mcd; Viewing Angle:60°; Wavelength Typ:635nm; Bulb Size:10mm; Lens Color:Red

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH1090ID.

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Current30 mA
Current Rating30 mA
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Number of Contacts2
Operating Supply Voltage2 V
Peak Wavelength635 nm
Viewing Angle60 °
Voltage2 V
Wavelength635 nm
Dimensions
Diameter10 mm
Height18 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH1090ID.

element14 APAC
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant