Lumex SSI-LXH600ID-150

Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Red 2V Leads | Lumex SSI-LXH600ID-150
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountPanel, Through Hole
Number of Pins2
Technical
Current30 mA
Current Rating30 mA
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Operating Supply Voltage2 V
Peak Wavelength635 nm
Schedule B8541402000
TerminationWire Leads
Viewing Angle60 °
Voltage2 V
Voltage Rating (DC)2.5 V
Wavelength635 nm
Dimensions
Diameter5 mm
Height12.2936 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH600ID-150.

Farnell
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+6.50%

Alternate Parts

Price @ 1000
$ 0.42
$ 0.73
$ 0.73
Stock
108,236
3
3
Authorized Distributors
12
3
3
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
Radial
-
-
Number of Pins
2
-
-
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused, Dome
Diffused, Dome
Forward Voltage
2 V
2 V
2 V
Forward Current
30 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSI-LXH600ID-150.

Related Parts

Descriptions

Descriptions of Lumex SSI-LXH600ID-150 provided by its distributors.

Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Red 2V Leads | Lumex SSI-LXH600ID-150
LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
Red 5 mm 60° Diffused 40 mcd 2 V LED Panel Mount Indicator - T-1¾
Panel Mount Indicator, Led, 6.35Mm, Red, 2V; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:5Mm; Colour:Red Rohs Compliant: Yes |Lumex SSI-LXH600ID-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH600ID-150.
  • SSI-LXH600ID150

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountPanel, Through Hole
Number of Pins2
Technical
Current30 mA
Current Rating30 mA
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Operating Supply Voltage2 V
Peak Wavelength635 nm
Schedule B8541402000
TerminationWire Leads
Viewing Angle60 °
Voltage2 V
Voltage Rating (DC)2.5 V
Wavelength635 nm
Dimensions
Diameter5 mm
Height12.2936 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH600ID-150.

Farnell
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant