Omron SSG-01L3H

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Contact MaterialGold
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Number of Positions2
Operating Force600 mN
Operating Position10.668 mm
Overtravel1.016 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron SSG-01L3H.

Newark
Datasheet8 pages19 years ago
Sager Electronics
Datasheet8 pages19 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-23.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron SSG-01L3H.

Related Parts

Descriptions

Descriptions of Omron SSG-01L3H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount
Subminiature Basic Switch | Omron Electronic Components SSG-01L3H
SWITCH SNAP ACT SPDT 0.1A 125V
Micro Switch SSG, 100mA, 1CO, 1.5N, Simulated Roller Lever
Subminiature Basic Switche, 0.1A , SPDT, RoHS
Omron SCT
Basic / Snap Action Switches SUB MINIATURE
MICROSWITCH, 0.1A, SIM ROLLER, SPDT; Microswitch Type: Subminiature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VD
French Electronic Distributor since 1988
SUB MINIATUREDETECTION SWITCHES

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG01L3H

Technical Specifications

Physical
Case/Package100
Contact MaterialGold
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Number of Positions2
Operating Force600 mN
Operating Position10.668 mm
Overtravel1.016 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron SSG-01L3H.

Newark
Datasheet8 pages19 years ago
Sager Electronics
Datasheet8 pages19 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCUnknown
RoHSCompliant