Honeywell ZM10B70E01

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 250VAC 30VDC 0.16N Screw Mount Quick Connect

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialNylon
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel9 mm
Electrical Life1 Mcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force16 N
Operating Position1.4986 mm
OrientationStraight
Overtravel61 mm
Pretravel52 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length180 mm
Depth6.4 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM10B70E01.

Sager Electronics
Datasheet19 pages7 years ago
Datasheet12 pages13 years ago
Electro Sonic
Datasheet19 pages7 years ago
Datasheet20 pages9 years ago
Datasheet1 page11 years ago
Honeywell
Instruction Sheet2 pages7 years ago
Farnell
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages2 years ago
TME
Datasheet13 pages10 years ago
Agility
Datasheet1 page21 years ago

Inventory History

3 month trend:
-33.85%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell ZM10B70E01.

Related Parts

Descriptions

Descriptions of Honeywell ZM10B70E01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 250VAC 30VDC 0.16N Screw Mount Quick Connect
Basic / Snap Action Switches BASIC SW SPDT 0.1 A SIMULATED ROLLER LVR
SUBMIN BSC SWTCH,SIM ROLLER LVR,SPDT,0.1; SUBMIN BSC SWTCH,SIM ROLLER LVR,SPDT,0.1A,125V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Switch Operation:-; Operating Force Max:0.60ozf; Contact Voltage AC Nom:125V
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125 Vac/30 Vdc, 0.1 A, Simulated Roller Lever Actuator, Long Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package100
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialNylon
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel9 mm
Electrical Life1 Mcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force16 N
Operating Position1.4986 mm
OrientationStraight
Overtravel61 mm
Pretravel52 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length180 mm
Depth6.4 mm
Length19.8 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM10B70E01.

Sager Electronics
Datasheet19 pages7 years ago
Datasheet12 pages13 years ago
Electro Sonic
Datasheet19 pages7 years ago
Datasheet20 pages9 years ago
Datasheet1 page11 years ago
Honeywell
Instruction Sheet2 pages7 years ago
Farnell
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages2 years ago
TME
Datasheet13 pages10 years ago
Agility
Datasheet1 page21 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago