Vishay SSC54-E3/9AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)175 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current500 µA
Reverse Voltage40 V
Schedule B8541100080
Dimensions
Height2.62 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SSC54-E3/9AT.

Farnell
Datasheet4 pages7 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-27.57%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.184
$ 0.184
Stock
300,247
10,450,607
10,450,607
Authorized Distributors
10
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
490 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SSC54-E3/9AT.

Related Parts

Descriptions

Descriptions of Vishay SSC54-E3/9AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY, 5A, 40V, DO-214AB; Diode Type: Schottky; Diode Configuration: Sin
DIODE, SCHOTTKY, 5A, 40V, SMC; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):5A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 5A, 40V, SMC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 490mV; Forward Surge Current Ifsm Max: 175A; Operating Temperature Max: 150°C; Product Range: SSC54 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AB; Current Ifsm: 175A; Diode Type: Schottky; External Depth: 8.13mm; External Length / Height: 2.62mm; External Width: 6.22mm; Forward Voltage: 490mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; RMS Input Voltage: 28V; Reverse Recovery Time trr Typ: 10ns; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC54-E39AT
  • SSC54E3/9AT
  • SSC54E39AT

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)175 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current500 µA
Reverse Voltage40 V
Schedule B8541100080
Dimensions
Height2.62 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SSC54-E3/9AT.

Farnell
Datasheet4 pages7 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago