Vishay SSC54-E3/57T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current5 A
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)175 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current175 A
Min Operating Temperature-65 °C
Output Current5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Recovery Time10 ns
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2.413 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SSC54-E3/57T.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
_legacy Avnet
Datasheet4 pages14 years ago
element14
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages10 years ago
Newark
Datasheet4 pages17 years ago
TME
Datasheet4 pages7 years ago
iiiC
Datasheet4 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+17.30%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.184
$ 0.184
Stock
1,442,896
10,337,032
10,337,032
Authorized Distributors
17
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
490 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
10 ns
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SSC54-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SSC54-E3/57T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
SSC54 Series 40 V 5 A Surface Mount Schottky Rectifier - DO-214AB
Diode,Schottky Barrier,Vr 40V,If 5A,Pkg DO-214AB (SMC),Vf 0.36V,Tj +150degc
Configuration = Single / Peak Average Forward Current (If(AV)) A = 5 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 490 / Reverse Current Max. uA = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 60 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC54-E3/57T.
  • SSC54E3/57T

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current5 A
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)175 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current175 A
Min Operating Temperature-65 °C
Output Current5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Recovery Time10 ns
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2.413 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SSC54-E3/57T.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
_legacy Avnet
Datasheet4 pages14 years ago
element14
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages10 years ago
Newark
Datasheet4 pages17 years ago
TME
Datasheet4 pages7 years ago
iiiC
Datasheet4 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago