Vishay SSB44-E3/52T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current4 A
Current Rating4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current400 µA
Max Reverse Voltage (DC)40 V
Max Surge Current100 A
Manufacturer Package IdentifierSSB44-E3/52T
Min Operating Temperature-65 °C
Output Current4 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height2.24 mm
Length4.5466 mm
Width3.937 mm

Documents

Download datasheets and manufacturer documentation for Vishay SSB44-E3/52T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing4 pages12 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-11.60%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.132
$ 0.132
Stock
3,791,836
247,112
247,112
Authorized Distributors
14
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
490 mV
490 mV
490 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
400 µA
400 µA
400 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SSB44-E3/52T.

Related Parts

Descriptions

Descriptions of Vishay SSB44-E3/52T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA
SSB44 Series 4 A 40 V Surface Mount Schottky Rectifier - DO-214AA
Diode,Schottky Barrier,Vr 40V,If 4A,Pkg DO-214AA (SMB),Vf 0.37V,Tj +150degc
Schottky Rectifier, 4A 40V Do-214Aa, Full Reel; Repetitive Peak Reverse Voltage:40V; Average Forward Current:4A; Diode Configuration:Single; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Forward Voltage Max:490Mv Rohs Compliant: Yes |Vishay SSB44-E3/52T.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 490 / Reverse Current Max. uA = 400 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 70 / Reflow Temperature Max. °C = 260
DIODE, SCHOTTKY, 4A, 40V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):4A; Forward Voltage VF Max:490mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AA; Current Ifsm:100A; External Depth:4mm; External Length / Height:3mm; External Width:6mm; Forward Voltage:490mV; Junction Temperature Tj Max:150°C; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Package / Case:SMB; RMS Input Voltage:28V; Reverse Recovery Time trr Typ:10ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB44-E3/52T.
  • SSB44E3/52T

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current4 A
Current Rating4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current400 µA
Max Reverse Voltage (DC)40 V
Max Surge Current100 A
Manufacturer Package IdentifierSSB44-E3/52T
Min Operating Temperature-65 °C
Output Current4 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height2.24 mm
Length4.5466 mm
Width3.937 mm

Documents

Download datasheets and manufacturer documentation for Vishay SSB44-E3/52T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing4 pages12 years ago
iiiC
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago