TE Connectivity / Alcoswitch SSB12

Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.08 mm
Length9 mm
Tail Length3 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch SSB12.

TE Connectivity
Technical Drawing2 pages17 years ago
Electro Sonic
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch SSB12.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch SSB12 provided by its distributors.

Switch Slide SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole
2.5MM PITCH BATTERY REC. ASSY. 7P, Pack
SLIDE SWITCH, SPDT, 100mA, 30VDC; Contact Configuration:SPDT; Switch Operation:On-Off; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:30V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.08 mm
Length9 mm
Tail Length3 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch SSB12.

TE Connectivity
Technical Drawing2 pages17 years ago
Electro Sonic
Datasheet15 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago