TE Connectivity / Alcoswitch SSB12R

Switch Slide SPDT Extended Side Slide 0.1A 30VDC PC Pins Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating100 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length4.29 mm
Length9 mm
Tail Length2.2 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch SSB12R.

Electro Sonic
Datasheet15 pages19 years ago
TE Connectivity
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch SSB12R.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch SSB12R provided by its distributors.

Switch Slide SPDT Extended Side Slide 0.1A 30VDC PC Pins Thru-Hole
Slide Switch,right Angle,spdt,pc Tail Terminal,pcb Hole Count:3 |Alcoswitch Te Connectivity SSB12R
SWITCH SLIDE SPDT 2POS RT/ANG BLACK THRU-HOLE
Slide Switches Product Highlights: Number of Positions = 2 Single Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Extended, Side Actuator Color = Black SSB Series

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-12R

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating100 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length4.29 mm
Length9 mm
Tail Length2.2 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch SSB12R.

Electro Sonic
Datasheet15 pages19 years ago
TE Connectivity
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago