Samtec SSA-101-S-T

Connector Rohs Compliant: Yes |Samtec SSA-101-S-T
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderFemale
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Dimensions
Height5.46 mm
Length2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSA-101-S-T.

Newark
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Arrow.cn
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-13.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSA-101-S-T.

Related Parts

Descriptions

Descriptions of Samtec SSA-101-S-T provided by its distributors.

Connector Rohs Compliant: Yes |Samtec SSA-101-S-T
Conn Socket Strip SKT 1 POS Solder ST Thru-Hole Bulk
".100"" Low Cost Socket Strip"

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSA101ST

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderFemale
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Dimensions
Height5.46 mm
Length2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSA-101-S-T.

Newark
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Arrow.cn
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant