Samtec SS-101-TT-2

.100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-101-TT-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts1
Number of Positions1
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height2.54 mm
Length2.54 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SS-101-TT-2.

Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SS-101-TT-2.

Related Parts

Descriptions

Descriptions of Samtec SS-101-TT-2 provided by its distributors.

.100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-101-TT-2
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Bulk
OEMs, CMs ONLY (NO BROKERS)
CONN RCPT .100 1POS TIN T/H

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS101TT2

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts1
Number of Positions1
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height2.54 mm
Length2.54 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SS-101-TT-2.

Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant