Multicomp SS110B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
$ 0.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS110B.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Farnell

Inventory History

3 month trend:
-87.09%

Related Parts

Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
onsemiS1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Diodes Inc.S1AB-13-F
Standard Recovery Rectifier, 50 V, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AA (SMB), 2 Pins
Diodes Inc.S1MB-13-F
DIODE GEN PURP 1KV 1A SMB / Rectifier Diode Switching 1KV 1A 3000ns 2-Pin SMB T/R
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Diode; Rectifier; Ultrafast; Vr 200V; If 1A; Pkg DO-214AA (SMB); Vf 0.71V; Trr 25ns

Descriptions

Descriptions of Multicomp SS110B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
DIODE, SCHOTTKY, RECTIF, 1A, 100V, SMB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 850mV; Forward
Schottky Diode, 1A, 100V, Smb; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):1A; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión Directa Vf Máx.:850Mv |Multicomp Pro SS110B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]