Diodes Inc. S1AB-13-F

Standard Recovery Rectifier, 50 V, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AA (SMB), 2 Pins
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1AB-13-F.

Diodes Inc SCT

Technical Drawing5 pages6 years ago
Datasheet5 pages11 years ago

Upverter

IHS

Mouser

Newark

Inventory History

3 month trend:
-7.98%

CAD Models

Download Diodes Inc. S1AB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiS1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
Diodes Inc.S1GB-13-F
Rectifier Diode Switching 400V 1A 3000ns 2-Pin SMB T/R / DIODE GEN PURP 400V 1A SMB
Diodes Inc.S1DB-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
DIODE, RECTIFIER, STANDARD, VR 400V, IF 1.5A, PKG DO-214AA (SMB),VF 1.15V, TRR 2US

Descriptions

Descriptions of Diodes Inc. S1AB-13-F provided by its distributors.

Standard Recovery Rectifier, 50 V, 1 A, Single, 1.1 V, 1.8 us, 30 A, DO-214AA (SMB), 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
S1AB Series 50 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA
Diodes - Rectifiers - Single Standard Tape & Reel (TR) 1 (Unlimited) DO-214AA, SMB Surface Mount Standard Recovery >500ns, > 200mA (Io) 1.1V @ 1A -65°C~150°C 5μA @ 50V DIODE GEN PURP 50V 1A SMB
Repetitive Peak Reverse Voltage:50V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:3Μs; Forward Surge Current:30A; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. S1AB-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1AB-13-F.
  • S1AB-13F
  • S1AB13F