Bourns SRR7045-330M

Ind Power Shielded Wirewound 33uH 20% 100KHz 25Q-Factor Ferrite 1.15A T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7045
Core MaterialFerrite
MaterialSteel
MountSurface Mount
Technical
CompositionWirewound
Current Rating1.15 A
DC Current1.15 A
DC Resistance (DCR)115 mΩ
Frequency12 MHz
Inductance33 µH
Inductance Tolerance20 %
Max DC Current1.15 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Q Factor25
Resistance115 MΩ
Saturation Current900 mA
Schedule B8504500000
Self Resonant Frequency12 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.3 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-330M.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-6.56%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.398
$ 0.398
Stock
230,300
27,617
27,617
Authorized Distributors
10
5
5
Inductance
33 µH
33 µH
33 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.15 A
1.15 A
1.15 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
115 mΩ
115 mΩ
115 mΩ
Q Factor
25
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRR7045-330M.

Related Parts

Descriptions

Descriptions of Bourns SRR7045-330M provided by its distributors.

Ind Power Shielded Wirewound 33uH 20% 100KHz 25Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Power Inductor (SMD), 33 uH, ± 20%, 1.6 A, Shielded, 1 A, 7mm x 7mm x 4.5mm
INDUCTOR, SHIELDED, 33UH, 1.15A, 20%; Inductance: 33µH; RMS Current (Irms): 1.15A; Inductor Construction: Shielded; Saturation Current (Isat): 900mA; Product Range: SRR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; Packaging: Cut Tape

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-330M.

Technical Specifications

Physical
Case/Package7045
Core MaterialFerrite
MaterialSteel
MountSurface Mount
Technical
CompositionWirewound
Current Rating1.15 A
DC Current1.15 A
DC Resistance (DCR)115 mΩ
Frequency12 MHz
Inductance33 µH
Inductance Tolerance20 %
Max DC Current1.15 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Q Factor25
Resistance115 MΩ
Saturation Current900 mA
Schedule B8504500000
Self Resonant Frequency12 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.3 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-330M.

element14 APAC
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago