Bourns SRR1260-330M

Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating3 A
Inductance33 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor27
Schedule B8504500000
Self Resonant Frequency9.97 MHz

Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-330M.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages7 years ago
element14
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.90%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRR1260-330M.

Related Parts

Descriptions

Descriptions of Bourns SRR1260-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, SHIELDED, 33UH, 2.8A, SMD; Inductance: 33µH; RMS Current (Irms): 3A; Inductor Construction: Shielded; Saturation Current (Isat): 2.8A; Product Range: SRR1260 Series; Inductor Case / Package: -; DC 04P2021
FIXED IND 33UH 3A 60 MOHM SMD / Shielded SMD Power Inductors
Power Inductor (SMD), 33 uH, ± 20%, 3 A, Shielded, 2.8 A, 12.5mm x 12.5mm x 6mm
Inductor; Inductor Type:Power; Series:; Inductance:33µH; Inductance Tolerance:±20%; DC Resistance Max:0.06ohm; DC Current Rating:2.8Arms; Self Resonant Frequency:9.97MHz; Package/Case:; Q Factor:27; Core Material:Ferrite DR/RI ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-330M.

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating3 A
Inductance33 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor27
Schedule B8504500000
Self Resonant Frequency9.97 MHz

Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-330M.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
element14 APAC
Datasheet2 pages7 years ago
element14
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago