Bourns SRN1060-330M

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN1060-330M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download Bourns SRN1060-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Ind Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R

Descriptions

Descriptions of Bourns SRN1060-330M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 33UH 3.15A 72 MOHM SMD
INDUCTOR, SEMI-SHIELDED, IND 33 UH, TOL 20%,CUR-RTG 3.15 A, SMT
100KHz 7MHz 2.8A 3.15A 16@2.52MHz 33¦ÌH 72m¦¸ ¡À20% , 10mm*9.8mm*6mm
SMD Power Inductor, 33uH, 3.15A, 7MHz, 72mOhm
Bourns 33 ¦ÌH 1060, Idc 3.15A, Rdc 72m¦¸, 9.8 x 10 x 6mm
SRN1060 Nonstandard 0.394Lx0.386W 10.00mmx9.80mm 33muH
33uH ±20% 2.8A SMD,10x9.8mm Power Inductors ROHS
INDUCTOR, SEMI-SHIELDED, 33uH, 3.15A, 20%, SMD; Inductance:33µH; RMS Current (Irms):3.15A; Inductor Construction:Semishielded; Saturation Current (Isat):2.8A; Product Range:SRN1060 Series; Inductor Case / Package:- RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN1060-330M.