Bourns SRP1270-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current14 A
Current Rating32 A
DC Current32 A
DC Resistance (DCR)2.1 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current32 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
RMS Current (Irms)32 A
Saturation Current50 A
Schedule B8504500000
Self Resonant Frequency45 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth13.7 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length13.7 mm
Width13.6906 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-1R0M.

Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages6 years ago
Arrow Electronics
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+32.12%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP1270-1R0M.

Related Parts

Descriptions

Descriptions of Bourns SRP1270-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
Inductor, Power, Shielded, Wirewound, 1.0uH, 20%, 50A | Bourns SRP1270-1R0M
Power Inductor (SMD), 1 uH, ± 20%, 32 A, Shielded, 50 A, 13.7mm x 13.7mm x 7mm
Surface Mount Power Inductor, Srp1270 Series, 1 H, 20%, Shielded, 2100 Ohm, 32 A Rohs Compliant: Yes |Bourns SRP1270-1R0M
INDUCTOR, 1UH, 50A, SMD; Inductance: 1µH; RMS Current (Irms): 32A; Inductor Construction: Shielded; Saturation Current (Isat): 50A; Product Range: SRP1270 Series; Power Inductor Case: 13.7mm x 13.7mm x 7mm; DC Resistance Max: 0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1270-1R0M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current14 A
Current Rating32 A
DC Current32 A
DC Resistance (DCR)2.1 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current32 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
RMS Current (Irms)32 A
Saturation Current50 A
Schedule B8504500000
Self Resonant Frequency45 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth13.7 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length13.7 mm
Width13.6906 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-1R0M.

Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages6 years ago
Arrow Electronics
Datasheet3 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago