Bourns SRP1245A-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialCarbonyl Powder, Ferrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating29 A
DC Current29 A
DC Resistance (DCR)2.5 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current29 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor20
RMS Current (Irms)29 A
Saturation Current50 A
Schedule B8504500000
Self Resonant Frequency40 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height4.8 mm
Height - Seated (Max)5.0038 mm
Length13.5 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-1R0M.

Farnell
Datasheet4 pages6 years ago
Newark
Datasheet3 pages10 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-2.85%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP1245A-1R0M.

Related Parts

Descriptions

Descriptions of Bourns SRP1245A-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Power Inductor (SMD), 1 uH, ± 20%, 29 A, Shielded, 50 A, 13.5mm x 12.5mm x 4.8mm
Inductor, Shielded Power, AEC-Q200,1uH 20% SMT 1245 | Bourns SRP1245A-1R0M
INDUCTOR, 1UH, 20%, 29A, SHIELDED; Inductance: 1µH; RMS Current (Irms): 29A; Inductor Construction: Shielded; Saturation Current (Isat): 50A; Product Range: SRP1245A Series; Power Inductor Case: 13.5mm x 12.5mm x 4.8mm; DC Resistance Max: 0.0025ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1245A-1R0M.
  • SRP1245A1R0M

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialCarbonyl Powder, Ferrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating29 A
DC Current29 A
DC Resistance (DCR)2.5 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current29 A
Max Operating Temperature150 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor20
RMS Current (Irms)29 A
Saturation Current50 A
Schedule B8504500000
Self Resonant Frequency40 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height4.8 mm
Height - Seated (Max)5.0038 mm
Length13.5 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-1R0M.

Farnell
Datasheet4 pages6 years ago
Newark
Datasheet3 pages10 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago