Bourns SRN5040-3R3M

Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 5040 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3.3 A
DC Resistance (DCR)27 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current3.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor20
RMS Current (Irms)3.3 A
Saturation Current3.8 A
Schedule B8504500000
Self Resonant Frequency30 MHz
Series Resistance27 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth5 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length5.0038 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-3R3M.

Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-57.35%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRN5040-3R3M.

Related Parts

Descriptions

Descriptions of Bourns SRN5040-3R3M provided by its distributors.

Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 5040 T/R
Avnet Japan
Power Inductor (SMD), 3.3 uH, ± 20%, 3.3 A, Semishielded, 3.8 A, 5mm x 5mm x 4mm
SMD Semi-Shielded Power Inductor, 3.3uH 3.3A 20% 5040 | Bourns SRN5040-3R3M
INDUCTOR, SEMI-SHIELDED, 3.3UH, 20%, 3.3A; Inductance:3.3µH; RMS Current (Irms):3.3A; Inductor Construction:Semishielded; Saturation Current (Isat):3.8A; Product Range:SRN5040 Series; Inductor Case / Package:-; Product Length:5mm RoHS Compliant: Yes
Inductance uH = 3.3 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 27 / Rated Current A = 3.3 / Self-Resonant Frequency MHz = 30 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5040 / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5040-3R3M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3.3 A
DC Resistance (DCR)27 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current3.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor20
RMS Current (Irms)3.3 A
Saturation Current3.8 A
Schedule B8504500000
Self Resonant Frequency30 MHz
Series Resistance27 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth5 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length5.0038 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN5040-3R3M.

Newark
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago