Bourns SRN6028-3R3M

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 34mOhm DCR 2424 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight390.00439 mg
Technical
CompositionWirewound
Current Rating3.4 A
DC Current3.4 A
DC Resistance (DCR)34 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current3.4 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)3.4 A
Saturation Current3.6 A
Schedule B8504500000
Self Resonant Frequency42 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN6028-3R3M.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-4.41%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRN6028-3R3M.

Related Parts

Descriptions

Descriptions of Bourns SRN6028-3R3M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 34mOhm DCR 2424 T/R
Power Inductor (SMD), 3.3 uH, ± 20%, 3.4 A, Semishielded, 3.6 A, 6mm x 6mm x 2.8mm
SMD Semi-Shielded Power Inductor, 3.3uH 3.4A 20% 6028 | Bourns SRN6028-3R3M
INDUCTOR, SEMI-SHIELDED, 3.3UH, 20%, 3.4A; Inductance:3.3µH; RMS Current (Irms):3.4A; Inductor Construction:Semishielded; Saturation Current (Isat):3.6A; Product Range:SRN6028 Series; Inductor Case / Package:-; Product Length:6mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6028-3R3M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight390.00439 mg
Technical
CompositionWirewound
Current Rating3.4 A
DC Current3.4 A
DC Resistance (DCR)34 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current3.4 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
RMS Current (Irms)3.4 A
Saturation Current3.6 A
Schedule B8504500000
Self Resonant Frequency42 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRN6028-3R3M.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago