Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1806-330ML

Ind Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-330ML.

Farnell

Datasheet3 pages7 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.80%

CAD Models

Download Bourns SDR1806-330ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.522
Stock
551,550
88,959
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
3 A
3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
68 mΩ
68 mΩ
Q Factor
24
24
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Bobbin Core 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R
Inductor Power Unshielded Wirewound 33uH 15% 100KHz 27Q-Factor Ferrite 3.4A 0.0584Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 23Q-Factor Ferrite 2.5A 0.085Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R
Power Inductors - SMD FIXED IND 33UH 3A 66 MOHM SMD
TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1806-330ML provided by its distributors.

Ind Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R
Inductor;Filter;Ind 33uH;Tol +/-20%;Cur 3A;SMT;Case 1806;DCR 68 Milliohms
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Ind Pwr 33Uh 20% 100Khz 24 Ferrite Rohs Compliant: Yes
FIXED IND 33UH 3A 68 MOHM SMD / 33 µH Unshielded Drum Core, Wirewound Inductor 3 A 68mOhm Max Nonstandard
INDUCTOR, POWER, 33UH, 20%, 3A; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:68ohm; DC Current Rating:3A; Q Factor:24; Self Resonant Frequency:11MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite DR; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:12.7mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-330ML.