AVX SR215E334MAR

Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, Z5U, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Surface Mount, Through Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient-80 ppm/°C
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E334MAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Future Electronics
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-25.28%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.114
$ 0.114
Stock
59,066
23,148
23,148
Authorized Distributors
14
9
9
Capacitance
330 nF
330 nF
330 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Surface Mount, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR215E334MAR.

Related Parts

Descriptions

Descriptions of AVX SR215E334MAR provided by its distributors.

Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, Z5U, Radial Leaded
SR21 SR 330nF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SR215E334MAR
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
CAP, 0.33µF, 50V, 20%, Z5U; Capacitance: 0.33µF; Voltage Rating: 50V; Product Range: SkyCap SR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 5.08mm; Oper
Ceramic Capacitor 0.33Uf, 50V, Z5U, 20%, Radial; Capacitance:0.33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kyocera Avx SR215E334MAR.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215E334MAR.
  • SR215E334MAR...

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Surface Mount, Through Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient-80 ppm/°C
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E334MAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Future Electronics
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago