AVX SR215C103KARTR1

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215C103KARTR1.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet8 pages2 years ago
Datasheet4 pages11 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet14 pages12 years ago

Inventory History

3 month trend:
+8.23%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.06
$ 0.06
Stock
857,932
153,579
153,579
Authorized Distributors
14
13
13
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR215C103KARTR1.

Related Parts

Descriptions

Descriptions of AVX SR215C103KARTR1 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
CERAMIC Capacitor 0.01UF, 50V, X7R, 10%,; 10%, RADIAL; Capacitance:0.01µF; Voltage Rating:50V; Product
Cap Ceramic 0.01uF 50V X7R 10% Through Hole 5.08mm T/R
Avnet Japan
Rdl,conf,x7R,.01Uf,50V,10%,0.2X0.2,0.2Ls,tr1,hazmat Rohs Compliant: Yes
SR Series 5.08 x 5.08 mm 10 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
CERAMIC CAPACITOR 0.01UF, 50V, X7R, 10%, RADIAL; Capacitance: 0.01µF; Voltage(DC): 50V; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm 94W2823

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215C103KARTR1.

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215C103KARTR1.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet8 pages2 years ago
Datasheet4 pages11 years ago
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago