AVX SR155C103KAR

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for AVX SR155C103KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet8 pages15 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet14 pages11 years ago
element14 APAC
Datasheet8 pages17 years ago
Amar Radio Corporation
Datasheet8 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-13.58%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.108
$ 0.117
$ 0.101
$ 0.118
$ 0.093
$ 0.122
$ 0.117
Stock
94,626
148,949
23,416
33,703
7,889
13,652
33,119
23,792
Authorized Distributors
13
13
4
7
8
6
5
5
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Radial
Radial
Radial
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm
3.81 mm
3.81 mm
3.81 mm
3.81 mm
3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR155C103KAR.

Related Parts

Descriptions

Descriptions of AVX SR155C103KAR provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
Capacitor Ceramic, Radial .010uF, 50V, 10%, X7R | AVX SR155C103KAR
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
±10% 10nF 2.54mm X7R 3.81mm 2.54mm 50V Radial Leaded,P=2.54mm Ceramic Disc Capacitors ROHS
Rdl,conf,x7R,.01Uf,50V,10%,0.15X0.15,0.1Ls,bulk,hazmat Rohs Compliant: Yes
SR Series 3.81 x 3.81 mm 10 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR155C103KAR.
  • SR155C103KAR...

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for AVX SR155C103KAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet8 pages15 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet14 pages11 years ago
element14 APAC
Datasheet8 pages17 years ago
Amar Radio Corporation
Datasheet8 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago