KYOCERA AVX SR205C104KAATR1

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104KAATR1.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet8 pages16 years ago
Datasheet8 pages2 years ago

Inventory History

3 month trend:
-10.73%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.191
$ 0.191
Stock
128,803
278,930
278,930
Authorized Distributors
6
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR205C104KAATR1.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR205C104KAATR1 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C T/R
SR Series 5.08 x 5.08 mm 100 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
Capacitor, Ceramic, 0.1Uf, 50V, X7R, 10%, Rad; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Product Range:Skycap Sr Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx SR205C104KAATR1.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205C104KAATR1.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104KAATR1.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
Future Electronics
Datasheet8 pages16 years ago
Datasheet8 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago