KYOCERA AVX SR205C104KAA

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104KAA.

Newark
Datasheet8 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
Amar Radio Corporation
Datasheet8 pages2 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-41.41%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.191
$ 0.191
Stock
768,971
279,180
279,180
Authorized Distributors
8
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
10 %
10 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR205C104KAA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR205C104KAA provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125C Bag
CAPACITOR CERAMIC 0.1UF, 50V, X7R, 10%,
@RDL,CONF,X7R,.1UF,50V,10%, .2X.2,.1LS,<AZ,INCREMENT of 10
Capacitor Ceramic 0.1Uf, 50V, X7R, 10%, Rad; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR205C104KAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205C104KAA.

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205C104KAA.

Newark
Datasheet8 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
Amar Radio Corporation
Datasheet8 pages2 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago