Honeywell SR16C-J6

Board Mount Hall Effect / Magnetic Sensors Twin tower config 3.8 to 30 VDC
$ 13.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SR16C-J6.

JRH Electronics

Datasheet5 pages26 years ago

Master Electronics

Honeywell

Arrow.cn

Factory Futures

Inventory History

3 month trend:
+14.40%

Supply Chain

Country of OriginMexico
Introduction Date2001-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Magnetic NPN 4.75 Volt To 24 Volt 3 Pin
HoneywellSS443A
HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS411A
HONEYWELL SS411A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS441A
HONEYWELL SS441A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
Allegro MicroSystemsA1101ELHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1102ELHLT-T
Hall Effect Sensor, 6mT Min, 24.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Surface Mount

Descriptions

Descriptions of Honeywell SR16C-J6 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Twin tower config 3.8 to 30 VDC
SR16 Series Cost Effective Digital Vane Sensor; Hall-effect technology;twin tower configuration; sinking output; 3.8 to 30 Vdc supply voltage | SENSOR HALL DIGITAL WIRE LEADS
Vane Sensor; Sensor Terminals:Wire Leads; Supply Voltage Max:30VDC; Supply Voltage Min:3.8VDC; Mounting Type:Surface Mount; Output Type:Sink; Supply Current:10mA; Supply Current Max:10mA; Terminal Type:Surface Mount Screw ;RoHS Compliant: Yes
The SR16 Series Hall effect vane sensors are designed for position and speed sensing and are available in three termination variations. The cost effective SR16 Series sensors are tailored for fitness and information technology applications. They are well s
SENSOR, DIGITAL VANE; Output Current:40mA; Sensor Output1:Sink; Supply Voltage Range DC:3.8V to 30V; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Type:Sink; Output Voltage Max:0.4VDC; Series:SR16; Supply Current:10mA; Supply Voltage DC Max:30V; Supply Voltage Max:30VDC; Supply Voltage Min:3.8VDC
SR16 Series Cost Effective Digital Vane Sensor; Hall-effect technology; twin tower configuration; sinking output; 3.8 to 30 Vdc supply voltage The SR16 Series Hall effect vane sensors are designed for position and speed sensing and are available in three termination variations. The cost effective SR16 Series sensors are tailored for fitness and information technology applications. They are well suited for use in moderate electrical, chemical, and mechanical environments. The SR16 Series sensors contain an internal magnet and Hall effect sensor mounted in a twin tower configuration. In application, a customer supplied ferrous target passes between the tower gap, interrupts the magnetic field, and switches the digital state of the sensor. These robust solid state Hall effect sensors are housed in an environmentally sealed plastic package. The Hall effect sensors provide highly accurate and repeatable performance in environments in which dirt, dust, or stray IR light might affect the performance of optical solutions. The sensor package is constructed of rugged polyphthalamide material and is mechanically interchangeable with our standard optical sensors.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO