Yageo SR1206JR-07100KL

Surge Chip Resistor Automotive Grade Thick Film 1206 100kOhm 5% Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206JR-07100KL.

Future Electronics
Datasheet9 pages2 years ago
Datasheet8 pages4 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.01
$ 0.01
Stock
100,236
12,394,559
12,394,559
Authorized Distributors
3
16
16
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
-
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR1206JR-07100KL.

Related Parts

Descriptions

Descriptions of Yageo SR1206JR-07100KL provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 1206 100kOhm 5% Paper T/R
SR SERIES 1206 0.2W 100 K Ohm ±5 % 200 PPM SMT Thick Film SURGE CHIP
RES SMD 100K OHM 5% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR07100KL

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206JR-07100KL.

Future Electronics
Datasheet9 pages2 years ago
Datasheet8 pages4 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago