Samtec SQT-115-01-L-D

Con, Rec, Sst, 2X15, Vtl, 2MM 2MM Pitch, Sq Tail Socket 10U Gold Plate, .250 H
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount, Through Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating5.5 A
GenderReceptacle
Max Current Rating5.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth4 mm
Height9.35 mm
Lead Length2.29 mm
Lead Pitch2 mm
Length30.3 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQT-115-01-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page5 years ago
Toby Electronics
Datasheet2 pages6 years ago
Datasheet1 page9 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+11.76%

Alternate Parts

Price @ 1000
$ 2.96
$ 2.325
$ 2.325
Stock
45,243
10,367
10,367
Authorized Distributors
9
8
8
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SQT-115-01-L-D.

Related Parts

Descriptions

Descriptions of Samtec SQT-115-01-L-D provided by its distributors.

CON,REC,SST,2X15,VTL,2MM 2MM PITCH,SQ TAIL SOCKET 10u GOLD PLATE, .250 H
Board-To-Board Connector, Vertical, Sqt Series, Through Hole, Receptacle, 30, 2 Mm Rohs Compliant: Yes |Samtec SQT-115-01-L-D
RECEPTACLE, 2MM, VERT, 30WAY; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11501-L-D
  • SQT11501LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount, Through Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating5.5 A
GenderReceptacle
Max Current Rating5.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth4 mm
Height9.35 mm
Lead Length2.29 mm
Lead Pitch2 mm
Length30.3 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQT-115-01-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page5 years ago
Toby Electronics
Datasheet2 pages6 years ago
Datasheet1 page9 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant