Exar SPX3819M5-L-3-3

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage340 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current3 µA
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Exar SPX3819M5-L-3-3.

Newark
Datasheet13 pages16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago
Future Electronics
Datasheet13 pages16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.243
$ 0.243
Stock
245,596
911,329
911,329
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
-
-
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Min Input Voltage
2.5 V
-
-
Max Input Voltage
16 V
-
-
Min Output Voltage
3.3 V
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
1 %
1 %
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-

Engineering Resources

View Evaluation kits and Reference designs for Exar SPX3819M5-L-3-3.

Related Parts

Descriptions

Descriptions of Exar SPX3819M5-L-3-3 provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
Low Dropout Voltage Regulator; 500mA; 3.3 V ±2%; 2.5 to 16 Vin; 5-Pin SOT-23
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 Tube
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 70dB 125C 500mA 1.3mm
IC REG LINEAR 3.3V 500MA SOT23-5
LDO, 500MA, 3.3V, LOW NOISE, 5SOT23; Primary Input Voltage:4.3V; Output Voltage:3.3V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:500mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage340 mV
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)70 dB
Quiescent Current3 µA
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Exar SPX3819M5-L-3-3.

Newark
Datasheet13 pages16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago
Future Electronics
Datasheet13 pages16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant