Honeywell SPTMA0010PG5W02

Industrial Pressure Sensors 0 to 10 psi, 10 Vdc 10 G at 20Hzto2000Hz
$ 976.388
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPTMA0010PG5W02.

IHS

Datasheet8 pages16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

Industrial Pressure Sensors 0 to 300 psi, 10 Vdc 10 G at 20Hzto2000H
HoneywellSPTMA0200PG6B
Industrial Pressure Sensors 0 to 200 psi, 10 Vdc 10 G at 20Hzto2000Hz
HoneywellSPTMA0030PG4B
Industrial Pressure Sensors 0 to 30 psi, 10 Vdc 10 G at 20Hzto2000Hz

Descriptions

Descriptions of Honeywell SPTMA0010PG5W02 provided by its distributors.

Industrial Pressure Sensors 0 to 10 psi, 10 Vdc 10 G at 20Hzto2000Hz
Piezoresistive Sensor, 0Psi Min, 10Psi Max, 4-20mA, Cylindrical
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Sensor 0psi to 10psi Gage 4-Pin
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Pressure-Jz Stainless Presr Spt-Isolated
0psi~10psi 12.5V 24V , 91.8mm*25.64mm*22.2mm
SPT Series Heavy Duty Pressure Transducer, mA version, compensated, 0 psi to 10 psi, gage, 1/4-18 NPT, cable, 2 feet Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO