Honeywell SPTMA0200PG6B

Industrial Pressure Sensors 0 to 200 psi, 10 Vdc 10 G at 20Hzto2000Hz
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SPTMA0200PG6B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPTMA0200PG6B.

IHS

Datasheet8 pages16 years ago

Master Electronics

Arrow Electronics

Supply Chain

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

Industrial Pressure Sensors 0 to 200psi, 10 Vdc 10 G at 20Hzto2000Hz
HoneywellSPT4V0200PG7B
Industrial Pressure Sensor 1V to 5V 0psi to 200psi Gage 4-Pin
HoneywellMLH200PSB06B
Sensor, Pressure, 200 Pressure Range, 4-20mA Output, Packard Connector

Descriptions

Descriptions of Honeywell SPTMA0200PG6B provided by its distributors.

Industrial Pressure Sensors 0 to 200 psi, 10 Vdc 10 G at 20Hzto2000Hz
Piezoresistive Sensor, 0Psi Min, 200Psi Max, 4-20mA, Cylindrical
Pressure Sensor 0psi to 200psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Honeywell JZ STAINLESS PRESSURE PRODUCTS
SPT Series Heavy Duty Pressure Transducer, mA version, compensated, 0 psi to 200 psi, gage, 7/16 UNF, bayonet connector Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO