📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

International Resistive SPH1000JLF

Fixed Resistor, Wire Wound, 2W, 100ohm, 14.143V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.117
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Resistive SPH1000JLF.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.082
Stock
134
6,078
Authorized Distributors
4
5
Resistance
100 Ω
100 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of International Resistive SPH1000JLF provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 100ohm, 14.143V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole 100 OHM 5% 2W

Manufacturer Aliases

International Resistive has several brands around the world that distributors may use as alternate names. International Resistive may also be known as the following names:

  • International Resistive Company
  • INTERNATIONAL RESISTIVE CO INC
  • INTERNATIONAL RESISTIVE COMPANY INC
  • INTL RESISTIVE
  • INTERNATIONAL RESISTIVE COMPAN
  • INTERNATIONAL RESISTIVE COMP
  • IRC / TT ELECTRONICS
  • TT ELECTRONICS / INTERNATIONAL RESISTIVE
  • INTERNATIONAL RESISTIVE CO
  • IRC
  • INTERNATIONAL RESISTIVE CO (IRC)
  • INTERNATIONAL RESI
  • INTERNATIONAL RES CORP/TT ELECT
  • NATIONAL RES

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPH1000 JLF