📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

MaxLinear SP3232EEA-L/TR

RoHS Compliant Lead Free Transceiver SSOP (Type) 85C 775mW 120kbps 1mus
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EEA-L/TR.

IHS

Datasheet21 pages5 years ago
Datasheet22 pages7 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-12.53%

Alternate Parts

Price @ 1000
$ 0.599
$ 0.522
$ 0.522
Stock
463,016
261,793
261,793
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
235 kbps
235 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3232CDBR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsMAX3232EIDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3232EIDB
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85

Descriptions

Descriptions of MaxLinear SP3232EEA-L/TR provided by its distributors.

RoHS Compliant Lead Free Transceiver SSOP (Type) 85C 775mW 120kbps 1mus
Rs-232 120Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd
235Kbps Transceiver SSOP-16-208mil RS232 ICs ROHS
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
2TX/2RX DUAL TRANSCEIVER RS-232 SSOP16
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EEA-LTR