Texas Instruments SNJ54LS245W

Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay40 ns
Turn-On Delay Time40 ns
Dimensions
Height2.45 mm
Length13.09 mm
Thickness1.84 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS245W.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Augswan
Datasheet31 pages1 year ago
Arrow Electronics
Datasheet19 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.749
$ 19.942
$ 19.942
Stock
21,854
11,330
11,330
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
-
-
High Level Output Current
-12 mA
-
-
Propagation Delay
40 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54LS245W.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54LS245W provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CFPAK Tube
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay40 ns
Turn-On Delay Time40 ns
Dimensions
Height2.45 mm
Length13.09 mm
Thickness1.84 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS245W.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Augswan
Datasheet31 pages1 year ago
Arrow Electronics
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago