Texas Instruments SNJ54ABT18245AWD

Scan Test Devices With 18-Bit Bus Transceivers 56-CFP -55 to 125
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins56
Technical
DirectionBidirectional
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits18
Number of Channels18
Number of Elements2
Number of Outputs18
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay14.4 ns
Quiescent Current33 mA
Turn-On Delay Time14.4 ns
Dimensions
Height3.05 mm
Length18.42 mm
Thickness2.48 mm
Width9.66 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT18245AWD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 75.395
$ 18.77
$ 18.77
Stock
10,202
79
79
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54ABT18245AWD.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54ABT18245AWD provided by its distributors.

Scan Test Devices With 18-Bit Bus Transceivers 56-CFP -55 to 125
Bus XCVR Dual 18-CH 3-ST 56-Pin CFPAK Tube
54ABT18245A SCAN TEST DEVICES WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins56
Technical
DirectionBidirectional
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits18
Number of Channels18
Number of Elements2
Number of Outputs18
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay14.4 ns
Quiescent Current33 mA
Turn-On Delay Time14.4 ns
Dimensions
Height3.05 mm
Length18.42 mm
Thickness2.48 mm
Width9.66 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT18245AWD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago