Texas Instruments SN75LP1185DBR

Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight156.687814 mg
Technical
Data Rate256 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Current1 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LP1185DBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet16 pages16 years ago
Augswan
Datasheet19 pages1 year ago
Newark
Datasheet20 pages7 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Verical
Datasheet15 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet13 pages23 years ago

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 2.43
$ 1.21
$ 1.21
Stock
293,805
39,000
39,000
Authorized Distributors
2
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LP1185DBR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75LP1185DBR provided by its distributors.

Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes
RS-232 DRIVER, SMD, SSOP20, 5V; Logic IC Function:751185; Logic IC Family:LP; Logic IC Base Number:751185; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SSOP; Operating Temperature Range:0°C to +70°C; Base Number:75; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight156.687814 mg
Technical
Data Rate256 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Current1 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LP1185DBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet16 pages16 years ago
Augswan
Datasheet19 pages1 year ago
Newark
Datasheet20 pages7 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Verical
Datasheet15 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet17 pages16 years ago
DigiKey
Datasheet13 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago