Texas Instruments SN75LBC173AD

RS-422/RS-485 Line Receiver, 5.25V, SOIC16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High70 °C
Data Rate50 Mbps
InterfaceRS-422, RS-485
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierD0016E
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current16 mA
Number of Receivers4
Operating Supply Current20 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC173AD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Datasheet17 pages8 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages11 years ago
Newark
Datasheet16 pages12 years ago
Datasheet18 pages14 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet18 pages15 years ago
Jameco
Datasheet19 pages16 years ago
Sierra IC
Datasheet12 pages23 years ago

Inventory History

3 month trend:
-33.03%

Alternate Parts

Price @ 1000
$ 3.25
$ 2.96
$ 2.96
Stock
84,696
326,334
326,334
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
50 Mbps
50 Mbps
50 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LBC173AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75LBC173AD provided by its distributors.

RS-422/RS-485 LINE RECEIVER, 5.25V, SOIC16
Quad Receiver RS-422/RS-485 16-Pin SOIC Tube
Quadruple S-485 Differential Line eceivers 16-SOIC 0 to 70
Line Receiver, Rs422/Rs485, Soic-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422, Rs485; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC173AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC173AD .
  • SN75LBC173AD.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High70 °C
Data Rate50 Mbps
InterfaceRS-422, RS-485
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Manufacturer Package IdentifierD0016E
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current16 mA
Number of Receivers4
Operating Supply Current20 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC173AD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Datasheet17 pages8 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages11 years ago
Newark
Datasheet16 pages12 years ago
Datasheet18 pages14 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet18 pages15 years ago
Jameco
Datasheet19 pages16 years ago
Sierra IC
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago