Texas Instruments SN75C3232EDBRG4

Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3232EDBRG4.

Arrow Electronics
Datasheet20 pages12 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.056
$ 1.056
Stock
30,381
758,206
758,206
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C3232EDBRG4.

Descriptions

Descriptions of Texas Instruments SN75C3232EDBRG4 provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-SSOP 0 to 70
RS-232 Interface ICs 3V To 5.5V TWO Ch RS232 Compat Drvr
RS232 Transceiver IC; No. of Drivers:2; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3232EDBRG4.

Arrow Electronics
Datasheet20 pages12 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago