Texas Instruments SN75C3232EDBR

DIODES INC. ZXCT1030N8TA Current Sensor, High Side, 270 A, 6 MHz, SOIC, 8 Pins, 2.2 V, 20 V
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Propagation Delay300 ns
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3232EDBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet20 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages12 years ago
Mouser
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+6.30%

Alternate Parts

Price @ 1000
$ 1.671
$ 1.056
$ 1.056
Stock
133,184
758,266
758,266
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C3232EDBR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75C3232EDBR provided by its distributors.

DIODES INC. ZXCT1030N8TA Current Sensor, High Side, 270 A, 6 MHz, SOIC, 8 Pins, 2.2 V, 20 V
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
RS232 Transceiver IC; No. of Drivers:2; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Propagation Delay300 ns
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3232EDBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet20 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages12 years ago
Mouser
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago