Texas Instruments SN75C189DRE4

Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current700 µA
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189DRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-4.41%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.211
$ 0.211
Stock
129,501
890,600
890,600
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C189DRE4.

Descriptions

Descriptions of Texas Instruments SN75C189DRE4 provided by its distributors.

Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
RS-232 Interface ICs Quadruple Low-Power Line Receiver
Quad Receiver RS-232 14-Pin SOIC T/R
QUDRUPLE LOW-POWER LINE DRIVER <AZ
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN75C189DRE4

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current700 µA
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189DRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago