Texas Instruments SN74LVT244BDW

Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-32 mA
Logic FunctionAND, Buffer, Inverting
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Propagation Delay2.3 ns
Quiescent Current5 mA
Schedule B8542390000
Turn-On Delay Time5.3 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT244BDW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet23 pages7 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet21 pages9 years ago
Datasheet15 pages20 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Farnell
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+2.52%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.349
$ 0.349
Stock
416,826
1,220,350
1,220,350
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
8
-
-
Number of Inputs
8
8
8
Number of Outputs
8
8
8
Propagation Delay
2.3 ns
5.3 ns
5.3 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT244BDW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVT244BDW provided by its distributors.

Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin SOIC Tube
8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
3.3-V Abt Octal Buffer/Driver, Smd; Logic Family/Base Number:74Lvt244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT244BDW
3.3-V ABT OCTAL BUFFER/DRIVER, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVT244; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2.7V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVT244BDW .
  • SN74LVT244BDW.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-32 mA
Logic FunctionAND, Buffer, Inverting
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Propagation Delay2.3 ns
Quiescent Current5 mA
Schedule B8542390000
Turn-On Delay Time5.3 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT244BDW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet23 pages7 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet21 pages9 years ago
Datasheet15 pages20 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Farnell
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago