Texas Instruments SN74LVC86ADBR

4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins14
Weight121.789551 mg
Technical
High Level Output Current-24 mA
Logic FunctionOR, XOR
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current24 mA
PackagingTape & Reel (TR)
Propagation Delay4.6 ns
Quiescent Current1 µA
Turn-On Delay Time4.6 ns
Dimensions
Height2 mm
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages22 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
iiiC
Datasheet24 pages11 years ago
Sierra IC
Datasheet16 pages20 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+10.28%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.26
$ 0.26
Stock
388,783
137,836
137,836
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.6 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC86ADBR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC86ADBR provided by its distributors.

4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SSOP -40 to 125
OR XOR 74LVC86 EAR99 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
XOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins14
Weight121.789551 mg
Technical
High Level Output Current-24 mA
Logic FunctionOR, XOR
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current24 mA
PackagingTape & Reel (TR)
Propagation Delay4.6 ns
Quiescent Current1 µA
Turn-On Delay Time4.6 ns
Dimensions
Height2 mm
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages22 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
iiiC
Datasheet24 pages11 years ago
Sierra IC
Datasheet16 pages20 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago