Texas Instruments SN74LVC1G3157DCKR

5-V, 2: 1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
-3db Bandwidth340 MHz
Ambient Temperature Range High125 °C
Bandwidth300 MHz
Drain to Source Resistance11 Ω
Frequency340 MHz
High Level Output Current128 mA
InterfaceI2C, SPI, UART
Low Level Output Current128 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance6 Ω
Operating Supply Current1 µA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay300 ps
Resistance15 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPDT
Turn-Off Delay Time3.8 ns
Turn-On Delay Time5.7 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G3157DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet2 pages20 years ago
element14 APAC
Datasheet35 pages7 years ago
Datasheet35 pages8 years ago
Newark
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet25 pages12 years ago
DigiKey
Datasheet18 pages17 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet45 pages2 years ago
TME
Datasheet40 pages6 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-21.48%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.074
$ 0.074
Stock
14,174,031
4,443,289
4,443,289
Authorized Distributors
4
11
11
Case/Package
SC
SOT-363
SOT-363
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
1
-
-
Number of Outputs
1
-
-
Number of Circuits
1
1
1
Low Level Output Current
128 mA
-
-
High Level Output Current
128 mA
-
-
Supply Type
Single
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G3157DCKR provided by its distributors.

5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
7Ω 1 SPDT(SPDT)-Normal Open/Normally closed SC-70-6 Analog Switches / Multiplexers ROHS
SINGLE-POLE DOUBLE-THROW ANALOG SWITCH SPDT, 1 Func, 1 Channel, CMOS, PDSO6
TEXAS INSTRUMENTS - SN74LVC1G3157DCKR - IC, SWITCH, SPDT ANA, SMD
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N
ANALOG SWITCH, SINGLE, SPDT, SC-70-6, FULL REEL
Switch Logic IC; Logic Type:SPDT Analog
IC,SN74LVC1G3157DCKR,SPDT ANAL OG SWITCH
IC SWITCH SPDT X 1 15OHM SC70-6
Ic, Switch, Spdt Ana, Smd; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:15Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G3157DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G3157DCKR .
  • SN74LVC1G3157DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
-3db Bandwidth340 MHz
Ambient Temperature Range High125 °C
Bandwidth300 MHz
Drain to Source Resistance11 Ω
Frequency340 MHz
High Level Output Current128 mA
InterfaceI2C, SPI, UART
Low Level Output Current128 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance6 Ω
Operating Supply Current1 µA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay300 ps
Resistance15 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPDT
Turn-Off Delay Time3.8 ns
Turn-On Delay Time5.7 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G3157DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet2 pages20 years ago
element14 APAC
Datasheet35 pages7 years ago
Datasheet35 pages8 years ago
Newark
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet25 pages12 years ago
DigiKey
Datasheet18 pages17 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet45 pages2 years ago
TME
Datasheet40 pages6 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago