Texas Instruments SN74LV4052ADBR

5-V, 4: 1, 2-channel analog multiplexer 16-SSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Bandwidth50 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Inputs8
Number of Outputs2
Operating Supply Current20 µA
PackagingCut Tape
Propagation Delay16 ns
Resistance100 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time28 ns
Turn-On Delay Time28 ns
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4052ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet36 pages12 years ago
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet36 pages11 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.266
$ 0.266
Stock
413,159
69,627
69,627
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4052ADBR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV4052ADBR provided by its distributors.

5-V, 4:1, 2-channel analog multiplexer 16-SSOP -40 to 85
Analog Multiplexer Dual 4:1 Automotive 16-Pin SSOP T/R
IC, MUX/DEMUX, SMD, SSOP16, 5V; Logic Type:Analogue Multiplexer / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 5.5V; Logic Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:744052; Logic IC Base Number:744052; Logic IC Family:LV; Logic IC Function:Dual 4-Channel Analog Multiplexer/Demultiplexer; On Resistance Rds(on):100ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Bandwidth50 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Inputs8
Number of Outputs2
Operating Supply Current20 µA
PackagingCut Tape
Propagation Delay16 ns
Resistance100 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time28 ns
Turn-On Delay Time28 ns
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4052ADBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet36 pages12 years ago
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet36 pages11 years ago
Farnell
Datasheet36 pages12 years ago
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago