Texas Instruments SN74LV4051APWR

5-V, 8: 1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
-3db Bandwidth35 MHz
Ambient Temperature Range High85 °C
Bandwidth35 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
On-State Resistance22 Ω
Operating Supply Current20 µA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay12 ns
Resistance75 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time28 ns
Turn-On Delay Time28 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4051APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet23 pages16 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet37 pages2 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet33 pages8 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet23 pages16 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+66.28%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.269
$ 0.269
Stock
6,345,205
524,690
524,690
Authorized Distributors
5
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4051APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LV4051APWR provided by its distributors.

5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
75Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
ANALOGUE MUX/DEMUX, SINGLE, 8:1, TSSOP16
ANALOG MUX/DMUX, 8 X 1, TSSOP-16
Logic - Signal Switches 8-Channel Analog
IC REG LINEAR 5V 500MA POWERSSO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV4051APWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
-3db Bandwidth35 MHz
Ambient Temperature Range High85 °C
Bandwidth35 MHz
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
On-State Resistance22 Ω
Operating Supply Current20 µA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay12 ns
Resistance75 Ω
Schedule B8542390000
Supply TypeSingle
Turn-Off Delay Time28 ns
Turn-On Delay Time28 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4051APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet23 pages16 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages10 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet37 pages2 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet33 pages8 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet23 pages16 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago